The S32K148EVB-Q176 is a low-cost evaluation and development board based on the 32-bit Arm Cortex-M4F S32K148 microcontroller in a 176 HDQFP package. The board features a standard-based form factor compatible with the Arduino UNO pin layout for expansion options. Integrated features include OpenSDA for debugging, CAN, LIN, and UART connectivity via an onboard UJA1132 System Basis Chip (SBC), an Ethernet connector, 64 Mbit external flash memory, and user interfaces including an RGB LED, push buttons, and touch electrodes.
Checking distributor stock and pricing after the page loads.
NXP S32K148EVB-Q176 technical specifications.
| Processor | Arm Cortex-M4F |
| Flash Memory | 2MB |
| SRAM | 256KB |
| Input Voltage | 12V |
| External Flash | 64Mbit |
| Connectivity Interfaces | CAN FD, LIN, UART, Ethernet, QuadSPI |
| Operating Voltage Options | 3.3 or 5V |
| Safety Hardware | ASIL B capable |
| Automotive Grade | AEC-Q100 |
No datasheet is available for this part.