16-bit microcontroller featuring a CPU12 CPU core, operating at a maximum clock frequency of 40 MHz. This CMOS device offers 59 I/O lines, 131,072 words of FLASH ROM, and 12,288 bytes of RAM. It includes PWM channels, an ADC, and DMA channels, with a temperature grade of AUTOMOTIVE. The 80-terminal QFP package measures 14mm x 14mm, with a supply voltage range of 1.72V to 1.98V.
NXP S912XEG128J1MAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 59 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S912XEG128J1MAA to view detailed technical specifications.
No datasheet is available for this part.