The S9S08DV32F1VLC is an 8-bit microcontroller from NXP with 32KB of FLASH memory and 2KB of RAM. It features a maximum operating frequency of 40MHz and supports SPI and SCI interfaces. The device is packaged in a LQFP package and operates over a temperature range of -40°C to 105°C. It has 53 programmable I/O pins and 8 timers/counters. The S9S08DV32F1VLC is not radiation hardened and is not RoHS compliant.
NXP S9S08DV32F1VLC technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP S9S08DV32F1VLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.