The S9S08DZ48F1MLH is an 8-bit microcontroller from NXP, featuring 48KB of FLASH memory and 3KB of RAM. It supports SPI and SCI interfaces, with a maximum operating frequency of 40MHz. The device is packaged in a halogen-free LQFP and is compliant with RoHS regulations. It operates over a temperature range of -40°C to 125°C, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
NXP S9S08DZ48F1MLH technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 53 |
| Radiation Hardening | No |
| RAM Size | 3KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |