The S9S08RNA32W0MLCR is a 26-I/O microcontroller from NXP, featuring the S08 core architecture. It supports various interfaces, including I2C, SPI, UART, USART, and LIN. Operating temperature ranges from -40°C to 125°C. The device is packaged in LQFP and is available on tape and reel. It includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, and low-voltage detector.
Checking distributor stock and pricing after the page loads.
NXP S9S08RNA32W0MLCR technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Interface | I2C, SPI, UART, USART, LIN |
| Max Operating Temperature | 125°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 26 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Series | S08 |
| RoHS | Compliant |