
8-bit microcontroller featuring an S08 core architecture and a 40MHz maximum frequency. This surface-mount TSSOP package offers 32KB of FLASH memory and 1KB of RAM, with 12 programmable I/O pins. Integrated peripherals include I2C, SPI, LIN, and SCI interfaces, along with POR, PWM, WDT, and LVD. Operating across a 2.7V to 5.5V supply range and temperatures from -40°C to 150°C, this RoHS and Halogen Free component is designed for reliable embedded applications.
NXP S9S08SG32E1WTG technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, LIN, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08SG32E1WTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.