
The S9S08SG32E1WTGR is an 8-bit S08 microcontroller from NXP, featuring 32KB of FLASH memory and 1KB of RAM. It operates at a maximum frequency of 40MHz and has a maximum operating temperature of 150°C. The device is available in a TSSOP package and is packaged on a tape and reel. It supports various interfaces, including I2C, SPI, LIN, and SCI, and includes peripherals such as a power-on reset, pulse-width modulation, watch dog timer, and low-voltage detector. The device is compliant with RoHS regulations and has a halogen-free composition.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S9S08SG32E1WTGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, LIN, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 150°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08SG32E1WTGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.