The S9S12H128J1VPVE is a 16-bit microcontroller from NXP, featuring 128KB of FLASH memory and 6KB of RAM. It operates at frequencies up to 50MHz and supports various interfaces, including I2C, SPI, and SCI. The device is packaged in a LQFP package and is suitable for operation over a temperature range of -40°C to 105°C.
Sign in to ask questions about the NXP S9S12H128J1VPVE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S12H128J1VPVE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, SCI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12H128J1VPVE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.