NXP S9S12H256J2VFVE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Number of I/Os | 117 |
| Number of Programmable I/O | 117 |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12H256J2VFVE to view detailed technical specifications.
No datasheet is available for this part.