NXP SA556N technical specifications.
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SA556N to view detailed technical specifications.
No datasheet is available for this part.