The SA606D01112 is a lead-free amplifier from NXP, packaged in a SO case. It operates over a temperature range of -40°C to 85°C and has a typical operating supply current of 4.2mA. The device has a gain of 17dB and a noise figure of 6.2dB. It is available in a package quantity of 38, packaged in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Frequency | 150MHz |
| Gain | 17dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 6.2dB |
| Operating Supply Current | 4.2mA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Power Gain | 19.5dB |
| Radiation Hardening | No |
| Series | SA606 |
| RoHS | Compliant |