
SPDT RF Switch, operating from DC to 1GHz, features 1dB insertion loss and 24dB isolation. This BICMOS technology component offers an IIP3 of 33dBm and P1dB of 18dBm, with a 50 Ohm impedance. Packaged in an 8-pin SO surface mount case with gold contact plating, it operates from -40°C to 85°C and supports a supply voltage range of -500mV to 5.5V.
NXP SA630D/01,112 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Frequency | 1GHz |
| Height | 1.45mm |
| IIP3 | 33dBm |
| Impedance | 50R |
| Insertion Loss | 1dB |
| Insertion Loss | 2.8dB |
| Insertion Loss-Max | 2.8dB |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1GHz |
| Min Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 780mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Switches | 1 |
| Operating Frequency | 1 GHz |
| Operating Frequency-Max | 1GHz |
| Operating Supply Current | 170uA |
| P1dB | 18dBm |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | BICMOS |
| Throw Configuration | SPDT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SA630D/01,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
