
The SA639DH,512 is a TSSOP packaged amplifier with a frequency of 500MHz and a gain of 9.2dB. It operates with an operating supply current of 10mA. The device is available in a package quantity of 63 and is packaged in rail/Tube. Note that this device is not RoHS compliant.
NXP SA639DH,512 technical specifications.
| Package/Case | TSSOP |
| Frequency | 500MHz |
| Gain | 9.2dB |
| Noise Figure | 11dB |
| Operating Supply Current | 10mA |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SA639 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SA639DH,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
