NXP SAA7113HV2518 technical specifications.
| Package/Case | SOT-307 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Supply Current | 90mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SAA7113HV2518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.