NXP SAA7129AH/V1,557 technical specifications.
| Package/Case | QFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 190mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SAA7129AH/V1,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
