
Video ICs PCI 9-BIT VID DECODR
Checking distributor stock and pricing after the page loads.
NXP SAA7130HL/V1,518 technical specifications.
| Package/Case | SOT-425 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |