NXP SAA7130HL/V1,557 technical specifications.
| Package/Case | SOT-425 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SAA7130HL/V1,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
