NXP SC16C654BIEC,551 technical specifications.
| Package/Case | LFBGA |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 429 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C654BIEC,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
