IC UART DUAL W/FIFO 32HVQFN
Checking distributor stock and pricing after the page loads.
NXP SC16C852IBS,128 technical specifications.
| Data Rate | 5Mbps |
| Max Supply Current | 2mA |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |