
The SC16IS741IPW,128 is a single UART I2C/SPI bridge with a 64-byte FIFO and a maximum data rate of 5 Mbps. It operates within a temperature range of -40°C to 85°C and is compatible with lead-free processes. The device is supplied with a voltage between 2.3V and 3.6V and draws a maximum current of 6mA. It is available in a TSSOP package and is packaged in tape and reel quantities of 2500 units.
Sign in to ask questions about the NXP SC16IS741IPW,128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC16IS741IPW,128 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16IS741IPW,128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
