
The SC16IS762IBS-F is a dual UART I2C/SPI bridge with a 64-byte FIFO and a maximum data rate of 5 Mbps. It operates within a temperature range of -40°C to 95°C and is powered by a supply voltage between 2.3V and 3.6V. The device is RoHS compliant and packaged in a TQFN-32 package, available in quantities of 1500 in bulk packaging.
NXP SC16IS762IBS-F technical specifications.
| Data Rate | 5Mbps |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
No datasheet is available for this part.
