Uart 1-CH 128BYTE Fifo 1.8V 24-PIN TSSOP T/r
Checking distributor stock and pricing after the page loads.
NXP SC16IS850LIPW,128 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 5Mbps |
| Max Supply Current | 2mA |
| Min Supply Voltage | 1.65V |
| Operating Supply Voltage | 1.8V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |