NXP SC18IS600IBS,157 technical specifications.
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 11mA |
| Package Quantity | 2450 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SC18IS600IBS,157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.