
UART Interface IC 3V-5V 4CH UART INTEL/MOT INTRF
NXP SC28L194A1A-S technical specifications.
| Package/Case | PLCC |
| Data Rate | 460.8Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| RoHS | Compliant |
No datasheet is available for this part.
