
UART 2-CH 16Byte FIFO 3.3V/5V 44-Pin PQFP
Checking distributor stock and pricing after the page loads.
NXP SC28L92A1B,529 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| RoHS | Compliant |
