Sign in to ask questions about the NXP SC5566MZP144 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC5566MZP144 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Interface | SPI, CAN, SCI |
| Max Frequency | 147MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3072KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 152 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS | Compliant |
Download the complete datasheet for NXP SC5566MZP144 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.