Board Mount Temperature Sensors I2C LOCAL +/- 1OC TS+SPD DIMM
Checking distributor stock and pricing after the page loads.
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Current | 250uA |
| Output Type | Digital |
| Resolution | 11b |
| RoHS | Compliant |
