The SI4133G-BM is a single circuit device with a package type of LQFP and a mounting style of surface mount. It operates over a temperature range of 0°C to 70°C and has a maximum frequency of 240MHz. The input signal is compatible with LVCMOS levels.
NXP SI4133G-BM technical specifications.
| Package/Case | LQFP |
| Input | LVCMOS |
| Max Frequency | 240MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.