The SI4133W-BM is a single circuit device packaged in a surface mount LQFP package. It operates over a temperature range of 0°C to 70°C and features a maximum frequency of 125MHz. The device is designed for use with LVCMOS input signals and is available in a tray packaging format.
NXP SI4133W-BM technical specifications.
| Package/Case | LQFP |
| Input | LVCMOS |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.