IC CLOCK/DATA RECVRY W/AMP 28MLP
NXP SI5022-BM technical specifications.
| Package/Case | LQFP |
| Input | LVTTL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | No |
| RoHS | Compliant |
No datasheet is available for this part.