Sign in to ask questions about the NXP SL2FCS5001EV/DH,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SL2FCS5001EV/DH,11 technical specifications.
| Data Rate | 53Kbps |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP SL2FCS5001EV/DH,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.