The NXP SL2MOS5401EV,118 is a 13.56MHz I-Code IC designed for use in various applications. It operates within a temperature range of -25°C to 85°C and is packaged in tape and reel quantities of 17500. The device is lead free and compliant with certain RoHS standards, although it is not fully RoHS compliant.
Sign in to ask questions about the NXP SL2MOS5401EV,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SL2MOS5401EV,118 technical specifications.
| Frequency | 13.56MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 17500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | I-Code |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SL2MOS5401EV,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.