The SL2S2002FTB from NXP is a specialized telecom IC with a temperature grade of industrial. It operates between -40°C and 85°C and has a 3-pin package with a width of 1mm and a length of 1.45mm. This IC is designed for use in telecom applications and has a terminal position of dual.
NXP SL2S2002FTB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N3 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SL2S2002FTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.