NXP SL2S2002FUD,003 technical specifications.
| Package/Case | DIE |
| Frequency | 13.56MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Operating Frequency | 13.56 MHz |
| Operating Supply Current | 60mA |
| Package Quantity | 110050 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | I-Code |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for NXP SL2S2002FUD,003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.