Sign in to ask questions about the NXP SL2S2102FTB,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SL2S2102FTB,115 technical specifications.
| Depth | 1.45mm |
| Frequency | 13.56MHz |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | I-Code |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for NXP SL2S2102FTB,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.