
NFC/RFID Tag and Transponder IC operating from 840MHz to 960MHz. Features 256-bit memory capacity and a 6-pin XSON package. Designed for tape and reel packaging with 5000 units per reel. Supports a wide operating temperature range from -40°C to 85°C. RoHS compliant for environmental considerations.
NXP SL3S1013FTB0,115 technical specifications.
| Frequency | 960MHz |
| Max Frequency | 960MHz |
| Memory Size | 256b |
| Min Frequency | 840MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SL3S1013FTB0,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
