
The SL3S1203FTB0,115 is a surface mount RFID tag with 128b memory, operating at a frequency of 865 MHz to 955 MHz. It has a package type of 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6. The component is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the NXP SL3S1203FTB0,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SL3S1203FTB0,115 technical specifications.
| Package/Case | SOT-886 |
| Depth | 1.05mm |
| Frequency | 960MHz |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 85°C |
| Memory Size | 128b |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 865 MHz to 955 MHz |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCODE G2iL |
| RoHS | Compliant |
Download the complete datasheet for NXP SL3S1203FTB0,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
