Sign in to ask questions about the NXP SLRC40001T/0FE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SLRC40001T/0FE technical specifications.
| Package/Case | SOIC |
| Max Frequency | 13.56MHz |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ICODE |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SLRC40001T/0FE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.