
The SLRC61002HN,157 is an 8KByte RFID reader/writer IC from NXP, operating at 13.56MHz with a maximum operating supply voltage of 5.5V. It is packaged in a surface-mount HVQFN EP package, measuring 5.1mm in length and width, with a height of 0.95mm. The IC is designed for surface mount applications and has a temperature range of -25 to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP SLRC61002HN,157 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SLRC61002HN,157 technical specifications.
| Package/Case | HVQFN EP |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 5.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Module/IC Classification | IC |
| Operation | Read/Write |
| Memory Size | 8KByte |
| Frequency Range | 13.56(Typ)MHz |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A992 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP SLRC61002HN,157 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.