The SLRC610 is a high-performance, multi-protocol NFC frontend IC supporting the vicinity protocol according to ISO/IEC 15693, EPC UID, and ISO/IEC 18000-3 mode 3/ EPC Class-1 HF. It features a FIFO buffer of 512 bytes, various host interfaces including SPI, I2C, and UART, and supports the connection of a Secure Access Module (SAM) for high-security applications.
Checking distributor stock and pricing after the page loads.
NXP SLRC61003HNE technical specifications.
| Operating Supply Voltage | 2.5 to 5.5V |
| Frequency | 13.56MHz |
| FIFO Size | 512bytes |
| Interface | I2C, SPI, UART |
| Operating Temperature | -40 to 85°C |
| RF Protocols | ISO/IEC 15693, ISO/IEC 18000-3 Mode 3 |
| RoHS | Compliant |
| Halogen Free | Yes |
No datasheet is available for this part.