The SM320F2812HFGS150 is a 1KB FLASH microcontroller from NXP with an internal oscillator, power-on reset (POR), watch dog timer (WDT), and low voltage detector (LVD) peripherals. It operates over a temperature range of -40°C to 85°C. The device is available in tape and reel packaging. The microcontroller has 2 I/Os and is part of the RS08 series.
NXP SM320F2812HFGS150 technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 2 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, LVD |
| Series | RS08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SM320F2812HFGS150 to view detailed technical specifications.
No datasheet is available for this part.