The SN74HCT08D is a 4-bit hex inverter from NXP, featuring a propagation delay of 27ns and an output current of 4mA. It is packaged in a lead-free SOIC package and is compliant with SVHC regulations. The device is available in rail or tube packaging and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
NXP SN74HCT08D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 4mA |
| Packaging | Rail/Tube |
| Propagation Delay | 27ns |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |