
The SPC5516GAMMG66 is a 32-bit microcontroller from NXP, featuring 1536KB of FLASH memory and 80KB of RAM. It operates at a maximum frequency of 500MHz and is supplied with a voltage of up to 5.5V. The device is packaged in a BGA package and is suitable for use in temperatures ranging from -40°C to 125°C. The SPC5516GAMMG66 is compliant with RoHS regulations and is available in trays of 90 units.
NXP SPC5516GAMMG66 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 500MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1536KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 24 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 80KB |
| RoHS Compliant | Yes |
| Weight | 0.029239oz |
| RoHS | Compliant |
No datasheet is available for this part.