MCU 32-bit MPC56xx e200 RISC 1024KB Flash 5V 208-Pin MAP-BGA
NXP SPC5633MF1MMG60 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | SPI, UART, USART, SCI, EBI/EMI, CAN |
| Max Frequency | 60MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.25V |
| Memory Size | 1024KB |
| Memory Type | ROMless, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Series | M683xx |
| Watchdog Timer | Yes |
| Weight | 0.029239oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5633MF1MMG60 to view detailed technical specifications.
No datasheet is available for this part.