Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP SPK8101M1375F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPK8101M1375F technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Max Frequency | 275MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 512KB |
| Weight | 0.058865oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP SPK8101M1375F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.