NXP SSL2101T/DB/FBCB230V,598 technical specifications.
| Package/Case | SOIC |
| Evaluation Kit | Yes |
| Max Input Voltage | 253V |
| Min Input Voltage | 207V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 276V |
| Output Current | 800mA |
| Output Current per Channel | 800mA |
| Output Voltage | 23V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for NXP SSL2101T/DB/FBCB230V,598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
