Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP SSL2101T/N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SSL2101T/N1 technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 40V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for NXP SSL2101T/N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.