Checking distributor stock and pricing after the page loads.
NXP SSL2101TDBFBCB23 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.