NXP SSL2102T/N1 technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 40V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SSL2102T/N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
