
The NXP SSL4101T/1 is a 1-output flyback converter with an efficiency of 94%. It operates within a temperature range of -40°C to 150°C and has a maximum input voltage of 15.5V and a minimum input voltage of 9.5V. The converter provides an output current of 700mA.
Sign in to ask questions about the NXP SSL4101T/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SSL4101T/1 technical specifications.
| Package/Case | SOIC |
| Efficiency | 94% |
| Max Input Voltage | 15.5V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Reach SVHC Compliant | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for NXP SSL4101T/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
